You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

130mm Precision Tweezers, Thick Straight Round Replaceable Tips - 

249CPR.SA

249CPR.SA - 130mm Precision Tweezers, Thick Straight Round Replaceable Tips
249CPR.SA - 130mm Precision Tweezers, Thick Straight Round Replaceable Tips
249CPR.SA - 130mm Precision Tweezers, Thick Straight Round Replaceable Tips
249CPR.SA - 130mm Precision Tweezers, Thick Straight Round Replaceable Tips
249CPR.SA - 130mm Precision Tweezers, Thick Straight Round Replaceable Tips
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
249CPR.SA
Order Code:
TL23480
Product Range
-
Also Known As:
7640144713133
Technical Datasheet:
249CPR.SA   Datasheet
See all Technical Docs

Product Overview

The 249CPR.SA is a Precision Tweezer made of anti-magnetic anti-acid stainless steel body with ESD PEEK (CP) replaceable tips. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. It is suitable for use in electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments. It is also suitable for handling of components in cleaning/chemical/assembly processes also at high temperature (soldering).
  • Very hard, rigid, high tensile and flexural strength, very high wear resistance
  • High heat capability, good dimension stability, low thermal linear expansion coefficient
  • Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
  • ESD-safe material
  • Non-magnetisable
  • Good corrosion resistance to most chemicals, salts and acids
  • Generally used where corrosion resistance and toughness are primary requirements
  • Annealed state
  • 8g/cm³ Density
  • 40% Elongation, break
  • 200GPa Modulus of elasticity

Applications

Industrial, Medical, Consumer Electronics

Product Information


:
Replaceable Tip

:
Straight, Round

:
130mm

:
Style 249

:
Stainless Steel Body

:
Plastic Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7640144713133

13 In stock Need more?

???PF_PDP_RSP_SUP???

£20.68 ( £24.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.68 (£24.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.08 (£22.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --