You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT Plug Crimp Tool -
30-527
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-527
- Order Code:
- TL03169
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783250401598
- Technical Datasheet:
- 30-527 Datasheet
Product Overview
- Professional-grade ratchet hand-crimping tool
- Compatible with standard 4 and 6 way BT telephone plugs, RJ11, and RJ12 connectors
- Features a positive ratcheting action that ensures a complete crimp cycle every time
- Guarantees consistent, factory-quality termination on low-voltage communication cables
- Constructed from strong, durable stainless steel
- Includes bright, yellow plastic handles and a spring action mechanism for comfortable use
- Essential tool for installers and technicians working on voice and data network infrastructures
Product Information
- :
- Hand
- :
- BT Telephone Plugs
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £59.91 (£71.89) | ( ) |
| 4+ | £56.07 (£67.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























