You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Volt-Guard Fish Tape with Eyelet, 18.29m (60ft) -
31-542
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 31-542
- Order Code:
- TL14585
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783250475179
Product Overview
- Rectilinear profile for superior pushing power, and less coil memory compared to nylon tapes
- Pulling strength is 350lbs
- Elliptical design gives the Volt-Guard greater pushing power
- Non-conductive eyelet end type
- 304.8mm case diameter
- 3/16inch width
- 18288mm length, 2.387mm thickness
- Durable Tuff-Grip™ Pro case with full-perimeter handle
- Withstands up to 20' drop without breaking
Product Information
- :
- 18.3m
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £76.76 (£92.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























