You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test-Tone-Trace VDV Test Kit -
33-866
Product Overview
- Verify if new voice, data, or video installations are wired correctly
- Troubleshoot existing VDV wiring installations
- Test and identify all common errors in modular plug/jack terminations that lead to slow/no connections
- Verify custom made cables for proper wiring and continuity (RJ-45, RJ-11, F, BNC, RCA)
- Identify shielded and 568A to 568B uplink cables
- Locate hard to find cables
- Tone and trace a single cable within a bunch of cables
- Tone and trace select pairs, or individual wires within a cable to identify cables or locate opens (loss of continuity)
- Four selectable tones for use with multiple testers
- Supplied with 2x 9V, PP3 batteries
Footnotes
Product Information
- :
- VDV Multi Media Cable Tester, Amplifier Probe, Carrying Case
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £143.42 (£172.10) | ( ) |
| 3+ | £138.88 (£166.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























