You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wire Stripper with 14AWG Stripping Capacity -
45-121
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 45-121
- Order Code:
- TL00592
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783250451210
- Technical Datasheet:
- 45-121 Datasheet
Product Overview
- Professional wire strippers proudly designed and made in the USA by IDEAL
- Precision stripping holes accurately strip 14-24 AWG solid and 16-26 AWG stranded wire
- Form-ground, knife-type blades strip wire without nicking the conductor
- Features clearly visible, laser etched markings for quick identification
- Tough steel construction with a corrosion-resistant, black oxide finish
- Narrow plier nose facilitates twisting and holding wires in hard-to-reach places
- Spring-loaded automatic opening handles with a comfortable, non-slip grip
- Reliable and efficient tool for a wide range of professional wiring tasks
Product Information
- :
- 26AWG to 14AWG
- :
- -
- :
- Solid & Stranded Wires
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.96 (£20.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























