You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lock+ Locking IEC C19 Socket, Rewireable -
PA190100BK
- Manufacturer:
- IEC LOCK IEC LOCK
- Manufacturer Part No:
- PA190100BK
- Order Code:
- CN24256
- Also Known As:
- GTIN UPC EAN: 5056290038594
- Technical Datasheet:
- PA190100BK Datasheet
Product Overview
- Rewireable, offering total flexibility when assembling cables
- Easy to use, simply pull red lock device to plug in or to remove
- Fits any standard C20 inlet
- Slim design
- Easy to identify
- Integral plug retention feature
- Terminal Capacity: 3 Core 2.5mm² (maximum), 2.5mm Terminal Diameter
- Maximum cable diamter: 11.3mm
Product Information
- :
- IEC C19 Socket
- :
- 16A
- :
- 250V
- :
- Cable Mount
Technical Documents (1)
Also Known As
199 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.40 (£6.48) | ( ) |
| 10+ | £5.10 (£6.12) | ( ) |
| 50+ | £4.91 (£5.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























