You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Disconnect, 16A, DC -
SI16-PEL64R-4
- Manufacturer:
- IMO PRECISION CONTROLS IMO PRECISION CONTROLS
- Manufacturer Part No:
- SI16-PEL64R-4
- Order Code:
- SW03683
- Product Range
- SI16 Series
- Technical Datasheet:
- SI16-PEL64R-4 Datasheet
Product Range Selector (SI16 Series)
See all from this product rangeProduct Overview
- Rated thermal current is 16A
- Rated insulation voltage is 1000V suitable at overvoltage I to III, pollution degree 3, Uimp=8KV
- Distance of contact per pole is 8mm
- 2 poles in series and number of strings is 2
- Lockable off safe-lock
- Self-extinguishing plastic enclosure
- M25 cable gland entry option
- NEMA type 3R, IP66
- Operating temperature range from -40°C to 45°C
- UL508i file number E362605, UL508 cRUus file number E146487, CE, TUV, GOST, IEC CB approvals
Applications
Industrial
Product Information
- :
- 2 Pole
- :
- 600V
- :
- 16A
- :
- IP65
- :
- Screw
- :
- Panel Mount
- :
- IEC, UL
- :
- SI16 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £76.56 (£91.87) | ( ) |
| 5+ | £68.90 (£82.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























