You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual MOSFET IC, Half Bridge, 10V-20V Supply, 360mA Out, 150ns Delay, DIP-8 -
IR2104PBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2104PBF
- Order Code:
- SC18094
- Product Range
- -
- Also Known As:
- IR2104PBF, SP001544338
- Technical Datasheet:
- IR2104PBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage
- dV/dt Immune
- Under voltage lockout
- 3.3, 5 and 15V Input logic compatible
- Cross-conduction prevention logic
- Internally set dead time
- High side output in phase with input
- Shutdown input turns off both channels
- Matched propagation delay for both channels
Product Information
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- IGBT, MOSFET
- :
- 8Pins
- :
- DIP
- :
- Through Hole
- :
- Non-Inverting
- :
- 210mA
- :
- 360mA
- :
- 10V
- :
- 20V
- :
- -55°C
- :
- 150°C
- :
- 680ns
- :
- 150ns
- :
- -
- :
- -
- :
- -
Technical Documents (4)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.74 (£2.09) | ( ) |
| 10+ | £1.58 (£1.90) | ( ) |
| 100+ | £1.45 (£1.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























