You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Power IC, High Side And Low Side, 10V-20V Supply, 420mA Out, 105ns Delay, DIP-14 -
IR2112PBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2112PBF
- Order Code:
- SC18100
- Product Range
- -
- Also Known As:
- IR2112PBF, SP001539968
- Technical Datasheet:
- IR2112PBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage DV/DT Immune
- Under-voltage lockout for both channels
- CMOS Schmitt-triggered inputs with pull-down
- Cycle-by-cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Applications
Industrial, Consumer Electronics, Alternative Energy, Power Management
Product Information
- :
- 2Channels
- :
- -
- :
- High Side and Low Side
- :
- IGBT, MOSFET
- :
- 14Pins
- :
- DIP
- :
- Through Hole
- :
- Non-Inverting
- :
- 250mA
- :
- 500mA
- :
- 10V
- :
- 20V
- :
- -40°C
- :
- 125°C
- :
- 125ns
- :
- 105ns
- :
- -
- :
- -
- :
- -
Technical Documents (4)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.35 (£4.02) | ( ) |
| 10+ | £3.20 (£3.84) | ( ) |
| 100+ | £2.83 (£3.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























