You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Ballast Control, NSOIC 14 -
IR2156STRPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2156STRPBF
- Order Code:
- SC17254
- Product Range
- -
- Also Known As:
- IR2156STRPBF, SP001576046
- Technical Datasheet:
- IR2156STRPBF Datasheet
Product Overview
- Ballast control and half bridge driver in one IC
- Programmable preheat frequency
- Programmable preheat time
- Internal ignition ramp
- Programmable over-current threshold
- Programmable run frequency
- Programmable dead time
- DC bus under-voltage reset
- Shutdown pin with hysteresis
- Internal 15.6V zener clamp diode on Vcc
- Micropower startup (150µA)
- Latch immunity and ESD protection
Product Information
- :
- -
- :
- 10.5V
- :
- 16.5V
- :
- 0
- :
- 14Pins
- :
- -25°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.71 (£2.05) | ( ) |
| 10+ | £1.45 (£1.74) | ( ) |
| 100+ | £1.02 (£1.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























