You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Core Ultra 5 235 14 Core Socket 1851 3.4GHz Arrow Lake CPU Processor, Retail -
BX80768235
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- BX80768235
- Order Code:
- CS38482
- Product Range
- Intel Core Ultra 5
- Also Known As:
- GTIN UPC EAN: 5032037282925
Product Range Selector (Intel Core Ultra 5)
See all from this product rangeProduct Overview
- Fourteen Cores (6P/8E), 14 threads
- Core Turbo Frequency: 5.0GHz (Max)
- 24MB Intel Smart Cache
- Integrated Intel Graphics
- 65W Thermal Design Power (TDP)
- Dual memory channel
Contents
CPU only
Product Information
- :
- Intel Core Ultra 5
- :
- 14
- :
- -
- :
- 5GHz
- :
- Intel Socket 1851
- :
- -
- :
- -
- :
- -
- :
- Series 2
- :
- Core Ultra 5
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £205.84 (£247.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























