You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Capacity Plastic Storage Bin, Red Medium - 76mm x 105mm x 180mm - 

HC2/RED

HC2/RED - High Capacity Plastic Storage Bin, Red Medium - 76mm x 105mm x 180mm
HC2/RED - High Capacity Plastic Storage Bin, Red Medium - 76mm x 105mm x 180mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTERBIN INTERBIN
Manufacturer Part No:
HC2/RED
Order Code:
SG32396
Product Range
Interbin - Storage Bins
Technical Datasheet:
HC2/RED   Datasheet
See all Technical Docs

Product Range Selector (Interbin - Storage Bins)

See all from this product range

Product Overview

A high capacity storage bin designed for use with louvre panels or simply stacked together and is manufactured from tough, impact resistant polypropylene. The bin has rounded front edges for added safety in handling and reinforced side supports, providing ultra-strong support for safe stacking.
  • Colour: Red
  • Dimensions (HxWxD): 76mm x 105mm x 180mm

Product Information


:
Red

:
76mm

:
105mm

:
180mm

:
-

:
Interbin - Storage Bins

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

135 In stock Need more?

???PF_PDP_RSP_SUP???

£3.08 ( £3.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.08 (£3.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £2.84 (£3.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --