You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Double Pole Relay -
IS 12
- Manufacturer:
- INTERFACE SOLUTIONS INTERFACE SOLUTIONS
- Manufacturer Part No:
- IS 12
- Order Code:
- HK00982
- Technical Datasheet:
- IS 12 Datasheet
Product Overview
- Mounted on a printed circuit board with screwed terminals
- Complete with LED indication
- Ideal for: security systems, access control, camera switchers, CCTV systems etc.
- Supply voltage: 12Vdc
- Coil resistance: 285Ω
- Nominal current: 58mA
- Double pole change over contacts: 8A @240Vac; 8A @30Vac
- Dimensions (WxLxH): 56x69x30mm
Product Information
Technical Documents (1)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.81 (£12.97) | ( ) |
| 5+ | £10.26 (£12.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























