You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V Double Pole Universal Relay - 

IS 24

IS 24 - 24V Double Pole Universal Relay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IS 24
Order Code:
HK00983
Product Range
-
Technical Datasheet:
IS 24   Datasheet
See all Technical Docs

Product Overview

The 24V double pole relay is a simple to fit module wherever a dry contact, voltage free switching is required or where there is a need for higher than usual currents and voltages to be switched. The polarised function enables it to be used in fire alarms and similar systems where the polarity of the output to the bells, sounders etc. is reversed when in alarm.
  • Mounted on a printed circuit board with screwed terminals
  • Complete with LED indication
  • Supply voltage: 24V DC
  • Nominal current: 41mA/ 58mA
  • Double pole change over contacts: 8A @ 240V AC / 30V AC
  • Dimensions (WxLxH): 56x69x30mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£10.05 ( £12.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.05 (£12.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.53 (£11.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --