You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Pre Amp with NP3 Streaming and Network CD Player -
NP3
- Manufacturer:
- IOTAVX IOTAVX
- Manufacturer Part No:
- NP3
- Order Code:
- DP37548
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060530750122
Product Overview
- Functions: Streaming / CD player / DAB+ & FM / USB / Bluetooth / Volume control
- Supported streaming services: Spotify, Tidal, Deezer, Qobuz, Napster, TuneIn, iHeartRadio, XIMALAYA, QQFM
- Inputs: 1x S/PDIF coaxial, 1x Toslink optical, 1x PC USB (24Bit/192kHz), 1x DAB+ / FM Antenna, 1x Bluetooth, 1x USB A, 1x Ethernet, 1x WiFi Antenna
- Outputs: 1x RCA anlog (L/R), 1x S/PDIF coaxial, 1x Toslink optical
- Additional In- and Outputs: 1x RS-232 Input, 1x Trigger Input, 1x Dimmer Input, 1x Trigger Output, 1x Dimmer Output
- Power Supply: 115V AC or 230V AC, @ 50/60Hz
- Dimensions (WxHxD): 435x59x240mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £504.16 (£604.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























