You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13" (335mm) Tool Box Hand Saw -
10503632
- Manufacturer:
- IRWIN JACK IRWIN JACK
- Manufacturer Part No:
- 10503632
- Order Code:
- TL13020
- Also Known As:
- GTIN UPC EAN: 5706915936322
Product Overview
- Water based lacquer gives four times better rust protection on blade than traditional lacquer
- High quality steel blade ensures maximum power transfer
- New ergonomically designed two-component soft-grip handle
- Razor sharp double-ground teeth that cut in both the push and pull stroke
- Hard point teeth for longer life
- Razor sharp ultra fine 12 tpi teeth blade
Product Information
- :
- 335mm
- :
- Wood
- :
- Wood
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.78 (£12.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























