You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm (2") Quick Grip Handi-Clamp -
T59200ECD
- Manufacturer:
- IRWIN QUICK-GRIP IRWIN QUICK-GRIP
- Manufacturer Part No:
- T59200ECD
- Order Code:
- TL20617
- Product Range
- Irwin - Handi Clamps
- Also Known As:
- GTIN UPC EAN: 00038548592008
Product Range Selector (Irwin - Handi Clamps)
See all from this product rangeProduct Overview
- Strong ratcheting mechanism provides variable clamping pressure 20kg (44lbs)
- Quick-Release trigger allows for fast and easy positioning and release
- The ideal clamp for jobs in workshop, house and garden
- Specially designed jaws hold odd-shaped workpieces
- Throat Depth: 50mm
Product Information
- :
- -
- :
- 50mm
- :
- Plastic
- :
- Irwin - Handi Clamps
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.45 (£8.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























