You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44 - 

JCB-PT5S

JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44
JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44
JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44
JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44
JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44
JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44
JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44
JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44
JCB-PT5S - 5W LED Rechargeable Globe Worklight, 6500K, 600lm, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JCB JCB
Manufacturer Part No:
JCB-PT5S
Order Code:
LA11492
Product Range
JCB - Worklights
Also Known As:
GTIN UPC EAN: 5060708070113
Technical Datasheet:
JCB-PT5S   Datasheet
See all Technical Docs

Product Range Selector (JCB - Worklights)

See all from this product range

Product Overview

Rechargeable rotating work light with an impressive 600 lumen output. The Globe has a unique magnetic base which allows for full rotation together with hanging hooks and 1/4″ tripod mount. It also features a built in USB power bank for charging your mobile phone or tablet.
  • Tough construction
  • Powerful rotating magnetic base
  • USB Charging
  • 60° Beam angle
  • Function: 100%, 50%, SOS flash, off
  • Battery: 3.7V 4000mAh
  • Charge time: 5 hours
  • Dimensions: 89x100mm

Product Information


:
-

:
-

:
COB LED

:
-

:
5W

:
JCB - Worklights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060708070113

11 In stock Need more?

???PF_PDP_RSP_SUP???

£25.66 ( £30.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.66 (£30.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £24.50 (£29.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --