You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Worklight with Clamp, 1500lm, IP65 -
JCB-WL-CLAMP
- Manufacturer:
- JCB JCB
- Manufacturer Part No:
- JCB-WL-CLAMP
- Order Code:
- LA11495
- Product Range
- JCB - Worklights
- Also Known As:
- GTIN UPC EAN: 0604565169914
Product Range Selector (JCB - Worklights)
See all from this product rangeProduct Overview
- 1500 Lumens work light with strong clamp
- Clamp great for fixing onto doorframes, scaffolding etc.
- Strong magnetic base with 360 degree rotation
- Stepless dimming from 150 lm to 1500 lm
- Digital display showing brightness and battery status
- Battery: 3.6V, 4500mAh Li-Ion
- Charge time: 2 hours
- Run time up to 20 hours on full charge
- IP65 & IK07 Rated
Contents
Rechargeable Worklight & USB-C Charging Cable
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- JCB - Worklights
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £68.18 (£81.82) | ( ) |
| 3+ | £63.89 (£76.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























