You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Waterproof Worklight, 1500lm, IP68 -
JCB-WL-TUFFXONE
- Manufacturer:
- JCB JCB
- Manufacturer Part No:
- JCB-WL-TUFFXONE
- Order Code:
- LA11497
- Product Range
- JCB - Worklights
- Also Known As:
- GTIN UPC EAN: 0604565169716
- Technical Datasheet:
- JCB-WL-TUFFXONE Datasheet
Product Range Selector (JCB - Worklights)
See all from this product rangeProduct Overview
- Robust & submersible
- Water & oil resistant body
- 2 Brightness levels – 1500/750 lumens
- Battery status indicator
- 1.5m Drop test
- Rechargeable USB-C
- Charge time: 4 hours
- Run time of up to 6 hours on full charge
- Battery: 3.7V, 4400mAh Li-Ion (USB-C charging)
- IP68 & IK09 Rated
- Dimensions (DxWxH): 43x150x101mm
Contents
Rechargeable Worklight & USB-C Charging Cable
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- JCB - Worklights
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £53.28 (£63.94) | ( ) |
| 3+ | £50.35 (£60.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























