You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electro-Acoustic Guitar Kit, Black -
JB302A
- Manufacturer:
- JOHNNY BROOK JOHNNY BROOK
- Manufacturer Part No:
- JB302A
- Order Code:
- DP36447
- Product Range
- JB Guitar Complete Kits
- Also Known As:
- GTIN UPC EAN: 5021196794172
Product Range Selector (JB Guitar Complete Kits)
See all from this product rangeProduct Overview
- Materials: Top/Back/Side basswood
- Fingerboard/bridge: Maple
- Machine head: Open Cast
- Easy to use clip on tuner and built-in tuner provided
- Supplied with bag, strap with cord, 2x picks and a set of spare strings
- 20W Amplifier with Headphone/Aux input
- Great starter kit for beginner or intermediate user
- Colour: Black
- Weight:6.5kg
Applications
Music
Contents
Guitar, amplifier, bag, tuner, 2x plectrum, spare set of strings, strap with cord
Product Information
- :
- JB Guitar Complete Kits
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £101.00 (£121.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























