You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vision Mini+ 1080p Full HD Webcam, Black -
575-368-002
- Manufacturer:
- JPL JPL
- Manufacturer Part No:
- 575-368-002
- Order Code:
- CS38337
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060969680380
- Technical Datasheet:
- 575-368-002 Datasheet
Product Overview
- High resolution Full HD recording at 30fps
- 2MP CMOS glass lens with 67° field of view and integrated in-use LED indicator
- Automatic low-light correction
- Built-in stereo microphones with automatic echo and noise supression
- Full 360° camera rotation and 90° tilt for flexible viewing angles
- Integrated privacy filter with dedicated switch
- Universal bracket design is perfect for desktop, screen or tripod mounting
- Plug and play USB 2.0 interface with USB-C adaptor included
- Supports Windows XP/Vista/7/8/10/11, Linux (with UVC, 2.6.26+) and macOS 10.4.8+
- Dimensions (HxWxD): 33x72x32mm
- 2 Year manufacturer warranty
Product Information
- :
- Webcam
- :
- 1920x1080
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 18/02/26
Order now. Pay nothing until products are dispatched3 more will be available week commencing 18/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.19 (£48.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























