You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Dynamic Microphone USB -
PM-35USB
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- PM-35USB
- Order Code:
- MP35620
- Also Known As:
- GTIN UPC EAN: 4712933621752
Product Overview
- Transducer type: Dynamic
- Polar pattern: Cardioid
- Frequency response: 100Hz to 10kHz
- SPL: 145dB
- Connection standard: USB1.1 / USB2.0 / USB3.0
- ADC: 8, 11.025, 16, 22.05, 32, 44.1, 48kHz
- Resolution: 16-Bit
- Table stand and USB cable (3m) included
- Dimensions (LxDia): 203x53mmØ
- Weight: 220g
Applications
Audio, Music, Domestic, Signal Processing, Hobby & Education
Product Information
- :
- Cardioid
- :
- -
- :
- 100Hz
- :
- 10kHz
- :
- -35dB
- :
- USB
- :
- 3m
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.00 (£54.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























