You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Replacement Main Filter for Cordless 36V Backpack Vacuum Cleaner -
57316320
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- 57316320
- Order Code:
- SI18414
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4039784252936
Product Overview
- Plastic frame with nylon fabric, washable up to 40°C
- Suitable for use with the KarcherBV 5/1 and BV 5/1 BP vacuum cleaners
Product Information
- :
- Replacement Filter
- :
- Karcher BV 5/1 and BV 5/1 BP
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.30 (£38.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























