You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Padlock, Brass, 3 Digit Code for Added Security, 3.2mm Dia, 20mm Vertical, 8mm Horizontal - 

K11020D

K11020D - Padlock, Brass, 3 Digit Code for Added Security, 3.2mm Dia, 20mm Vertical, 8mm Horizontal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K11020D
Order Code:
SR06984
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969900019
Technical Datasheet:
K11020D   Datasheet
See all Technical Docs

Product Overview

Ideal for a wide range of applications, the Kasp 110 series offers the convenience of a keyless resettable combination mechanism allowing the code to be set to a memorable number of choice.
  • Solid brass body, added resistance to corrosion, keyless
  • 3-digit code
  • Resettable combination
  • Lock width: 20 mm
  • Shackle diameter: 3 mm
  • Internal height: 21 mm

Product Information


:
Combination

:
20mm

:
8mm

:
20mm

:
3.2mm

:
Brass

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969900019

9 In stock Need more?

???PF_PDP_RSP_SUP???

£6.75 ( £8.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.75 (£8.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.50 (£7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --