You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Digit Brass Combination Padlock 40mm -
K11040D
- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K11040D
- Order Code:
- SR06986
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969900033
- Technical Datasheet:
- K11040D Datasheet
Product Overview
- Solid brass body, added resistance to corrosion, keyless
- 4-digit code
- Resettable combination
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal height: 27 mm
Product Information
- :
- Combination
- :
- 40mm
- :
- 20mm
- :
- 26mm
- :
- 6mm
- :
- Brass
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 04/03/26
Order now. Pay nothing until products are dispatched5 more will be available week commencing 04/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.70 (£17.64) | ( ) |
| 5+ | £14.20 (£17.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























