You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40mm Brass Padlock with a Red Plastic Coating and Double Bolted Locking Mechanism - 

K12440REDD

K12440REDD - 40mm Brass Padlock with a Red Plastic Coating and Double Bolted Locking Mechanism

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K12440REDD
Order Code:
SR06974
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969900576

Product Overview

Kasp 124 series padlocks feature coloured vinyl jackets to protect paintwork from accidental damage. They are also the ideal padlock for electrical lock-off applications when combined with the Kasp 200 series lock-off hasp.
  • Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock off hasp
  • Kasp padlocks, available in 6 colours, enables different departments or maintenance teams to operate autonomously, fulfilling health and safety obligations
  • Padlock features coloured vinyl jacket to protect paintwork from accidental damage
  • Solid brass body with coloured vinyl jacket – maximum resistance against corrosion
  • Brass shackle - anti spark and added resistance to corrosion
  • Double bolted locking mechanism
  • Paracentric keyway - extra protection against picking
  • Supplied with 2 keys
  • Lock width: 40 mm
  • Shackle diameter: 6,4 mm
  • Internal shackle height: 21 mm

Product Information


:
Keyed

:
40mm

:
20mm

:
20mm

:
6.4mm

:
Powder Coated Steel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013969900576

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.44 ( £10.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.44 (£10.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.19 (£9.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --