You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Disc Padlock 70 x 10 x 19mm -
K16070
- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K16070
- Order Code:
- SR06996
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969901047
- Technical Datasheet:
- K16070 Datasheet
Product Overview
- Hardened steel shackle
- Double bolted locking mechanism
- Stainless steel body - maximum resistance against corrosion
- 5 pin cylinder with anti pick mushroom pins
- Paracentric keyway
- Drill resistant keyway
- Supplied with 2 keys
- Padlock width: 70 mm
- Shackle diameter: 10 mm
- Internal shackle height: 17 mm
Product Information
- :
- Keyed
- :
- 70mm
- :
- 19mm
- :
- 16mm
- :
- 10mm
- :
- Stainless Steel
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.15 (£18.18) | ( ) |
| 5+ | £14.65 (£17.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























