You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Cat6 RJ45 Patch Panel -
PPC24NDCAT6
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- PPC24NDCAT6
- Order Code:
- CS38643
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088011553
- Technical Datasheet:
- PPC24NDCAT6 Datasheet
Product Overview
- Cat6 performance that complies with ANSI/TIA/EIA 568 B.2 standard
- High profile IDC connections
- Dual colour coded connections for 568A & 568B
- Suitable for Krone type punchdown tools
- Fitted with rear cable management bar
- Includes cable ties, cage nuts and eight dust covers for unused ports
Contents
Patch panel, cage nuts, cable ties and dust covers
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.78 (£24.94) | ( ) |
| 5+ | £19.20 (£23.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























