You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang 32mm Surface Back Box, White -
SX7056WH
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- SX7056WH
- Order Code:
- CS38642
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088013151
- Technical Datasheet:
- SX7056WH Datasheet
Product Overview
- Standard single gang back box for wiring installations
- Provides multiple knockouts for cable entry
- 32mm Depth is ideal for networking installations
- UL94 V0 Flame retardant ABS construction
- Dimensions (HxWxD): 86x86x32mm
Contents
Back box only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.05 (£1.26) | ( ) |
| 5+ | £0.94 (£1.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























