You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Network Cable Tester -
XT470
New- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- XT470
- Order Code:
- IN10381
- Product Range
- -
- Technical Datasheet:
- XT470 Datasheet
Product Overview
- Test status of cabling on RJ45 and RJ11 structured wiring cabling systems
- Locate short circuit, open circuit, and wrong connections using the supplied remote
- Detachable Master and Remote Unit
- Can be used on shielded or non-shielded cables with two speeds for testing
- Requires 9V, PP3 battery (not supplied)
Product Information
- :
- LED
- :
- LAN
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.25 (£3.90) | ( ) |
| 3+ | £2.90 (£3.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























