You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Plug Crimp Tool -
XT480/BP
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- XT480/BP
- Order Code:
- CN24042
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088001134
- Technical Datasheet:
- XT480/BP Datasheet
Product Overview
- Professional RJ45 Crimping Tool for 8 position 8 Contact RJ45 Plugs
- With Handle lock latch
- Extra simple cable cutter
- PVC Handle
- Steel construction
Product Information
- :
- Hand
- :
- 8 Position 8 Contact RJ45 Plugs
- :
- -
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.09 (£12.11) | ( ) |
| 3+ | £9.08 (£10.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























