You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Single Output Standard Emitter Wand -
IRBW1
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- IRBW1
- Order Code:
- AV25809
- Also Known As:
- GTIN UPC EAN: 5055274160665
Product Overview
- Single jack plug drives the tiny (9mm diameter) IR emitter wand
- Emitter flashes red, giving confirmation that the IR signal was received & transmitted correctly
- Supplied with a double sided adhesive pad to affix directly to the equipment fascia
- Lead length: 3m
Contents
Contents: IR Wand and adhesive pad
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.33 (£8.80) | ( ) |
| 5+ | £6.67 (£8.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























