You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Time Switch 2 Sec - 5 Min Kit -
B042
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- B042
- Order Code:
- HK01138
- Also Known As:
- GTIN UPC EAN: 4024028010427
- Technical Datasheet:
- B042 Datasheet
Product Overview
- Operating voltage: 12V DC
- Power consumption: 40mA
- Relay breaking capacity: 3A @25V
- Relay contact: 1x ON
- Dimensions: 54x44mm
Product Information
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.10 (£7.32) | ( ) |
| 5+ | £5.59 (£6.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























