You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1W Mono Audio Amplifier Kit - 

B182

B182 - 1W Mono Audio Amplifier Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B182
Order Code:
HK01146
Also Known As:
GTIN UPC EAN: 4024028011820
Technical Datasheet:
B182   Datasheet
See all Technical Docs

Product Overview

Small universal amplifier with a peak sound capacity of 2W. A modern, low cost amplifier for many purposes. It works with an 8-pin DIP IC, the design is very small, so that this amplifier can be integrated into many devices. Supplied in kit form.
  • Operating voltage: 6-9Vdc
  • Current consumption: 380mA
  • Loudspeaker connection: 8Ω
  • Frequency range: 20-20,000Hz
  • Sensitivity: 80mV
  • Dimensions: 41x24mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028011820

2 In stock Need more?

???PF_PDP_RSP_SUP???

£4.64 ( £5.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.64 (£5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.10 (£4.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --