You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W Mono Amplifier Module -
M032S
- Manufacturer:
- KEMO ELECTRONIC KEMO ELECTRONIC
- Manufacturer Part No:
- M032S
- Order Code:
- AV21826
- Also Known As:
- GTIN UPC EAN: 4024028030302
- Technical Datasheet:
- M032S Datasheet
Product Overview
- Music power: 12W (with 16V DC supply & 4Ω Loudspeaker)
- Input: mono phono socket
- Frequency response: approx. 40–20KHz
- Input sensitivity:
80mV - Output: 300mm trailing wires
- Loudspeaker connection: 4–16Ω
- Power supply jack: 2.5mmØ
- Operating voltage: 6–16V DC (power supply not supplied)
- Current consumption: max. 800mA
- Dimensions (WxHxD): 91x42x50mm
- Weight: 127g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 17/02/26
30 more will be available week commencing 17/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.34 (£25.61) | ( ) |
| 2+ | £18.55 (£22.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























