You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Preamplifier Module - 

M040N

M040N - Universal Preamplifier Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M040N
Order Code:
HK01160
Also Known As:
GTIN UPC EAN: 4024028030401
Technical Datasheet:
M040N   Datasheet
See all Technical Docs

Product Overview

This preamplifier is ideal for microphones. This mini module is simply connected between a power amplifier and a weak signal source such as a microphone.
  • Operating voltage: 9-24Vdc
  • Frequency range: 20-20000Hz ±3dB
  • Input voltage: 2-50mV
  • Output voltage: 0.2-5V
  • Input impedance: 50kΩ
  • Output impedance: 1kΩ
  • Amplification: 40dB 10%
  • Distortion: 0.02%
  • Current consumption: 2mA
  • Dimensions: 30x25x15mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028030401

4 In stock Need more?

???PF_PDP_RSP_SUP???

£7.07 ( £8.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.07 (£8.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --