You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Time Switch Module 12-15 V/DC - 

M113A

M113A - Time Switch Module 12-15 V/DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M113A
Order Code:
HK01167
Also Known As:
GTIN UPC EAN: 4024028031309
Technical Datasheet:
M113A   Datasheet
See all Technical Docs

Product Overview

Switches other devices on after pressing the key and switches them off again automatically by means of the installed relay point 1 x ON (max. 3 A) when the adjusted time has expired. The lapse of time may be interrupted any time with the second key. 2 push-buttons are required for operation.
  • Operating voltage: 12-15Vdc
  • Current consumption: 20mA/80mA (relay OFF/ON)
  • Adjustable time: 2-23mins±30%
  • Relay point: 25V @3A
  • Dimensions: 87x60x33mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028031309

16 In stock Need more?

???PF_PDP_RSP_SUP???

£10.75 ( £12.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.75 (£12.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.43 (£12.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --