You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 10A Solar Charging Controller - 

M149N

M149N - 12V, 10A Solar Charging Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M149N
Order Code:
HK01748
Product Range
-
Also Known As:
GTIN UPC EAN: 4024028031491
Technical Datasheet:
M149N   Datasheet
See all Technical Docs

Product Overview

Simple solar controller that is connected between a 12V solar cell and battery to prevent battery overcharging. Features built-in LED indicators for battery charging and battery full status.
  • Nominal Voltage: 12V DC
  • Input Voltage: 14-30V DC open circuit voltage
  • Input Current: 10A Max
  • LED indicators for battery charging and battery full status
  • Dimensions (HxWxD): 42x72x50mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028031491

66 In stock Need more?

???PF_PDP_RSP_SUP???

£9.96 ( £11.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.96 (£11.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.42 (£11.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --