You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PWM Power Control Module 9-28 V/DC, max. 10A - 

M171

M171 - PWM Power Control Module 9-28 V/DC, max. 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M171
Order Code:
HK01177
Also Known As:
GTIN UPC EAN: 4024028031712
Technical Datasheet:
M171   Datasheet
See all Technical Docs

Product Overview

Power control module to control direct current loads (motors, lamps, heatings, LEDs with protective resistors, etc.). Electric motors start well also at low revolution speeds because of the employed PWM (pulse width) modulation.
  • Operating voltage: 9-28V DC
  • Current carrying capacity: 10A (with cooling)
  • Control range: 5% to ˃95%
  • Control mode: PWM 10-20kHz
  • Potentiometer: 4.7kΩ (enclosed)
  • Dimensions: 87x60x33mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028031712

Available for back order

Deliveries start from 04/03/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£20.83 ( £25.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.83 (£25.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.18 (£24.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --