You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Solar Charging Regulator Dual 16A - 

M174

M174 - Solar Charging Regulator Dual 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M174
Order Code:
HK01178
Also Known As:
GTIN UPC EAN: 4024028031743
Technical Datasheet:
M174   Datasheet
See all Technical Docs

Product Overview

This solar charger is to be connected between a solar panel 12 V/DC and 1 or 2 batteries in order to avoid an overload of the batteries. If 2 batteries are connected, they are charged separately from each other. The battery with lowest charging voltage always receives more charging current.
  • Input voltage: 15-30Vdc (open circuit voltage)
  • Charging current: 16A (2x batteries @ 8A each)
  • Fuse: 16A (not included)
  • Switch ON voltage: 12.9Vdc (±5%)
  • Switch OFF voltage: 14.2Vdc (±5%)
  • Dimensions: 87x60x33mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028031743

14 In stock Need more?

???PF_PDP_RSP_SUP???

£16.22 ( £19.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.22 (£19.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.56 (£18.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --