You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

230V, 10A Multifunction Power Controller - 

M240

M240 - 230V, 10A Multifunction Power Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M240
Order Code:
HK01746
Product Range
-
Also Known As:
GTIN UPC EAN: 4024028032405
Technical Datasheet:
M240   Datasheet
See all Technical Docs

Product Overview

Multifunction power controller suitable for 230V consumer devices such as motors and lamps. Features overload protection and 3 different control options
  • 3 Control options; potentiometer (100K lin.), control voltage (0-10V DC) or PWM signal (3-24V, 100-10,000Hz)
  • Phase angle control mode
  • Control signal input is isolated from load control circuit
  • Operating Voltage: 220-230V AC (50/60Hz)
  • 10A Max load
  • Overload protection with 2 colour LED indicator

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4024028032405

3 In stock Need more?

???PF_PDP_RSP_SUP???

£39.50 ( £47.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.50 (£47.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £37.92 (£45.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --