You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SmartFit Easy Riser Go Adjustable Laptop Stand up to 17" -
K50420EU
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K50420EU
- Order Code:
- CS37039
- Product Range
- Kensington SmartFit Easy Riser Go
- Also Known As:
- GTIN UPC EAN: 5028252599078
- Technical Datasheet:
- K50420EU Datasheet
Product Range Selector (Kensington SmartFit Easy Riser Go)
See all from this product rangeProduct Overview
- Simple adjustment provides up to 180mm height adjustment
- Recommended for laptops up to 17" screen size
- Unique folding, dual kickstand design
- Padded inserts maintain a secure fit
- Smart airflow circulation design dissipates heat buildup to extend device lifespan
- Folds flat with built-in handle for transport
- 2 Year manufacturer warranty
Product Information
- :
- Kensington SmartFit Easy Riser Go
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.75 (£23.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























