You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SmartFit Easy Riser Go Adjustable Laptop Stand up to 14" - 

K50421EU

K50421EU - SmartFit Easy Riser Go Adjustable Laptop Stand up to 14"
K50421EU - SmartFit Easy Riser Go Adjustable Laptop Stand up to 14"
K50421EU - SmartFit Easy Riser Go Adjustable Laptop Stand up to 14"
K50421EU - SmartFit Easy Riser Go Adjustable Laptop Stand up to 14"
K50421EU - SmartFit Easy Riser Go Adjustable Laptop Stand up to 14"
K50421EU - SmartFit Easy Riser Go Adjustable Laptop Stand up to 14"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K50421EU
Order Code:
CS37032
Product Range
Kensington SmartFit Easy Riser Go
Also Known As:
GTIN UPC EAN: 5028252599092
Technical Datasheet:
K50421EU   Datasheet
See all Technical Docs

Product Range Selector (Kensington SmartFit Easy Riser Go)

See all from this product range

Product Overview

The Easy Riser™ Go is an adjustable stand that raises your laptop to provide an optimal viewing position, providing an ergonomic solution that also reduces heat buildup. The unique SmartFit® system can be easily customised to the proper height using the colour-coded fitting chart. The stand also folds flat to keep it safe and secure during transit.
  • Simple adjustment provides up to 215mm height adjustment
  • Recommended for laptops up to 14" screen size
  • Unique folding, dual kickstand design
  • Padded inserts maintain a secure fit
  • Smart airflow circulation design dissipates heat buildup to extend device lifespan
  • Folds flat with built-in handle for transport
  • 2 Year manufacturer warranty

Product Information


:
Kensington SmartFit Easy Riser Go

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5028252599092

3 In stock Need more?

???PF_PDP_RSP_SUP???

£18.39 ( £22.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.39 (£22.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --