You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Expert Mouse Wireless Trackball with Scroll Ring, Black -
K72359WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K72359WW
- Order Code:
- CS36638
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896723592
- Technical Datasheet:
- K72359WW Datasheet
Product Overview
- Professional trackball that delivers smooth tracking and precise control
- Large built-in scroll ring for scrolling up & down pages with ease
- Dual connectivity, supports both Bluetooth 4.0 LE and 2.4GHz wireless with USB adaptor
- Fully customisable button functions via KensingtonWorks™ software (free download)
- DiamondEye™ optical tracking technology ensures high level of accuracy
- Ergonomic ambidextrous design, suitable for use by either hand
- Detachable cushioned wrist rest provides ergonomic comfort
- Storage space for USB receiver in battery compartment
- Automatic sleep function to preserve battery life
- Powered by 2x AA batteries (not included)
- Supports Windows & macOS and certified for Microsoft Surface compatibility
- 3 Year limited manufacturer warranty
Product Information
- :
- Wireless
- :
- USB
- :
- Trackball
- :
- Standard
- :
- Black
- :
- No
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £123.96 (£148.75) | ( ) |
| 5+ | £115.34 (£138.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























