You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Device Dual Wireless Keyboard, Black -
K75502UK
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K75502UK
- Order Code:
- CS38135
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028252619554
- Technical Datasheet:
- K75502UK Datasheet
Product Overview
- Compact wireless keyboard that is perfect for flexible workspaces
- Dual wireless connectivity supports 2.4GHz wireless and Bluetooth (3.0 or 5.0) technology
- Easily switch between up to three devices at a time
- LED indicators for connected device, Caps Lock and low battery warning
- Smooth and responsive scissor key mechanism
- Wireless operating range up to 10m
- Wireless connection has AES-128 data encryption for secure transmission
- Meets military standard MIL-STD-810H Method 504.3 for contamination by fluids
- Powered by 2x AAA batteries (included)
- Supports Windows, macOS, iOS and Chrome OS
- Dimensions (HxWxD): 21x288x125mm
- 3 Year limited manufacturer warranty
Contents
Keyboard, USB receiver, 2x AAA batteries and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Compact
- :
- 0
- :
- No
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.76 (£36.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























