You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEADSET, H2000 OVER EAR USB-C -
K83451WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K83451WW
- Order Code:
- CS38133
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896834519
- Technical Datasheet:
- K83451WW Datasheet
Product Overview
- Dynamic 40mm neodymium drivers deliver an exceptional audio experience for calls and music
- Enhanced environmental noise-cancelling (ENC) microphones suppress up to 90% of distracting sounds so you can stay focused on the task at hand
- Passive noise cancellation (PNC) blocks out surrounding noise with built-in hearing protection
- 270° Rotating microphone that can be worn on the left or right-hand side
- Convenient flip-to-mute boom microphone and inline remote for intuitive audio control
- The ergonomic over-ear design provides exceptional comfort for all-day use
- Cooling-gel infused memory foam earpads with breathable heat transferring fabric and leatherette headband
- LED 'busy' indicators visible from the sides of both earcups to minimise distractions
- Nylon braided 1.8m USB-C lead for freedom of movement
- Supplied with USB-A adaptor for compatibility with standard USB ports
- Supports popular applications such as Teams and Zoom and compatible with Windows, macOS and Chrome OS
- 2 Year limited manufacturer warranty
Contents
Headset, USB-A adaptor and travel bag
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- USB Type C
- :
- 1.8m
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £94.38 (£113.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























