You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Stereo Headset with Microphone, Black -
K97601WW
- Manufacturer:
- KENSINGTON KENSINGTON
- Manufacturer Part No:
- K97601WW
- Order Code:
- CS37033
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0085896976011
- Technical Datasheet:
- K97601WW Datasheet
Product Overview
- Powerful 40mm drivers with deep bass and wide dynamic range
- Passive noise-cancelling boom microphone filters out unwanted background noise
- Safe Listening Limit sets maximum output to 94dB to protect ears from excessive noise
- Adjustable padded headband and leatherette covered ear pads
- Generous 1.8m cable length for freedom of movement
- Supports Windows, macOS and Chrome OS devices
- Plug and play USB 2.0 interface
- 1 Year manufacturer warranty
Contents
Headset and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- 40mm
- :
- USB
- :
- 1.8m
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.98 (£32.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























