You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Pruning Knife -
70100437
- Manufacturer:
- KENT & STOWE KENT & STOWE
- Manufacturer Part No:
- 70100437
- Order Code:
- SI19622
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056344300547
Product Overview
- Sharp stainless steel blade for clean and efficient cutting
- Cut can be completed in one pass with the curved blade
- Folding blade for safe storage with safety lock mechanism
- 70mm Blade folds into a 100mm ergonomic hardwood handle for comfort
- Handle made from FSC® certified ash wood
- Handy hanging hook
- Ideal for pruning with minimal damage to a plant
- Use to clean up larger cuts as well as to trim away frayed bark
- Cutting Diameter: 10mm
- 5 Year guarantee
Warnings
Product Information
- :
- Pruners
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.03 (£9.64) | ( ) |
| 3+ | £7.31 (£8.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























