You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hanging Scale, Electronic Balance, Digital, 50kg Max Load, 100g Resolution -
CH 50K100
- Manufacturer:
- KERN KERN
- Manufacturer Part No:
- CH 50K100
- Order Code:
- IN07676
- Product Range
- CH xxK Scale
- Technical Datasheet:
- CH 50K100 Datasheet
Product Range Selector (CH xxK Scale)
See all from this product rangeProduct Overview
- CH series hand-held hanging scale perfect for fast weighing of increased loads
- Maximum weighing capacity is 50Kg
- LCD display
- With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
- Data hold function for easy reading of the weighing result
- Peak load display (peak hold)
- 9V batteries included operates up to 20hours
- Plastic casing
- Dimension of housing is 70mm x 25mm x 105mm (W x D xH)
Product Information
- :
- Hanging Scale
- :
- 50kg
- :
- 100g
- :
- CH xxK Scale
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £59.00 (£70.80) | ( ) |
| 3+ | £55.60 (£66.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























